Arrow Electronic Components Online
TPS7301QDRG4|TI|simage
TPS7301QDRG4|TI|limage
Linear Regulators

TPS7301QDRG4

LDO Regulator Pos 1.2V to 9.75V 0.5A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 9.75
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.47
  • Maximum Input Voltage (V)
    10
  • Reference Voltage (V)
    1.182(Typ)
  • Line Regulation
    18mV
  • Load Regulation
    22mV
  • Maximum Power Dissipation (mW)
    725
  • Special Features
    Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources