Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.22 to 5.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.21@200mA
Reference Voltage (V)
1.225(Typ)
Line Regulation
0.05%/V(Typ)
Load Regulation
5mV(Typ)
Maximum Quiescent Current (mA)
0.25
Typical Ground Current @ Full Load (mA)
0.17
Junction to Ambient
255°C/W
Junction to Case
65°C/W
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

