Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS728185315EVM267

TPS728185315 Linear Regulator 1.795V to 1.906V/3.056V to 3.245V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.056 to 3.245|1.795 to 1.906
  • Output Current (mA)
    200
  • Input Voltage Range
    3.55VDC to 6.5VDC
  • Supported Device
    TPS728185315

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources