Power Management Development Boards and Kits
TPS72728YFFEVM-407
TPS72728 Linear Regulator 0.9V to 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
0.9 to 5
Input Voltage Range
5.5VDC(Max)
Supported Device
TPS72728