Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1(Typ)
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.2@200mA
Line Regulation
8uV/V(Typ)
Load Regulation
20uV/mA(Typ)
Typical Ground Current @ Full Load (mA)
0.13
Junction to Ambient
190.5°C/W
Junction to Case
94.9°C/W
Special Features
Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
1.55(Max) mm
Package Length
1.55(Max) mm
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON
Pin Count
6
Lead Shape
No Lead

