Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1(Typ)
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.2@200mA
Line Regulation
8uV/V(Typ)
Load Regulation
20uV/mA(Typ)
Typical Ground Current @ Full Load (mA)
0.13
Junction to Ambient
160°C/W
Junction to Case
75°C/W
Special Features
Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
0.79
Package Length
1.16
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4
Lead Shape
Ball

