Arrow Electronic Components Online
TPS727105YFFR|TI|simage
TPS727105YFFR|TI|limage
Linear Regulators

TPS727105YFFR

LDO Regulator Pos 1.05V 0.25A 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1(Typ)
  • Output Type
    Fixed
  • Output Voltage (V)
    1.05
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@200mA
  • Line Regulation
    8uV/V(Typ)
  • Load Regulation
    20uV/mA(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.13
  • Junction to Ambient
    160°C/W
  • Junction to Case
    75°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    0.82(Max)
  • Package Length
    1.19(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources