Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.28@1A
Reference Voltage (V)
1.263
Line Regulation
0.15%/V
Load Regulation
0.25%/A
Junction to Ambient
53°C/W
Junction to Case
15°C/W
Special Features
Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.55(Max)
Package Length
6.55(Max)
PCB changed
5
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

