Arrow Electronic Components Online
TPS72518DCQR|TI|simage
TPS72518DCQR|TI|limage
Linear Regulators

TPS72518DCQR

LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TPS72518DCQR
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.32@1A
  • Reference Voltage (V)
    1.263
  • Line Regulation
    0.15%/V
  • Load Regulation
    0.25%/A
  • Junction to Ambient
    53°C/W
  • Junction to Case
    15°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.55(Max)
  • Package Length
    6.55(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources