Arrow Electronic Components Online
TPS7233QDR|TI|simage
TPS7233QDR|TI|limage
Linear Regulators

TPS7233QDR

LDO Regulator Pos 3.3V 0.25A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    3.98
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.02@10mA|0.18@100mA|0.46@250mA
  • Line Regulation
    25mV
  • Load Regulation
    55mV
  • Maximum Quiescent Current (mA)
    0.3
  • Maximum Power Dissipation (mW)
    725
  • Junction to Ambient
    172°C/W
  • Special Features
    Power Good Signal|Sleep Mode
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources