Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
3.98
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.02@10mA|0.18@100mA|0.46@250mA
Line Regulation
25mV
Load Regulation
55mV
Maximum Quiescent Current (mA)
0.3
Maximum Power Dissipation (mW)
725
Junction to Ambient
172°C/W
Special Features
Power Good Signal|Sleep Mode
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

