Linear Regulators
TPS72301QDBVRQ1
LDO Regulator Neg -1.186V to -10V 0.2A 5-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
-1.186 to -10
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
-2.7
Maximum Input Voltage (V)
-10
Maximum Dropout Voltage @ Current (V)
0.5@200mA
Line Regulation
0.04%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Quiescent Current (mA)
0.2
Maximum Power Dissipation (mW)
560
Maximum Junction Ambient Thermal Resistance
255°C/W
Maximum Junction Case Thermal Resistance
64°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

