Linear Regulators
TPS72301DBVRG4
LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
-1.2 to -10
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
-10
Maximum Input Voltage (V)
-2.7
Reference Voltage (V)
-1.162
Line Regulation
0.04%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Quiescent Current (mA)
0.2
Typical Ground Current @ Full Load (mA)
0.35
Junction to Ambient
206.9°C/W
Junction to Case
120.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

