Arrow Electronic Components Online
TPS72013YZUR|TI|limage
TPS72013YZUR|TI|simage
Linear Regulators

TPS72013YZUR

LDO Regulator Pos 1.3V 0.35A 5-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Process Technology
    0.25um
  • Output Type
    Fixed
  • Output Voltage (V)
    1.3
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    4.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@350mA
  • Line Regulation
    16uV/V(Typ)
  • Load Regulation
    -15uV/mA(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.054
  • Junction to Ambient
    144.9°C/W
  • Junction to Case
    1.1°C/W
  • Special Features
    Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    0.99(Max)
  • Package Length
    1.36(Max)
  • PCB changed
    5
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    5
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources