Linear Regulators
TPS71928-28DRVT
LDO Regulator Pos 2.8V2.8V 0.2A/0.2A 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.4@200mA
Line Regulation
130uV/V(Typ)
Load Regulation
75uV/mA(Typ)
Maximum Power Dissipation (mW)
1053
Maximum Junction Ambient Thermal Resistance
95°C/W
Maximum Junction Case Thermal Resistance
20°C/W
Special Features
Current Limit|Thermal Protection|Under Voltage Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

