Linear Regulators
TPS71709QDRVRQ1
LDO Regulator Pos 0.9V 0.15A Automotive 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5(Typ)
Output Type
Fixed
Output Voltage (V)
0.9
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.3@150mA
Line Regulation
125uV/V(Typ)
Load Regulation
70uV/mA(Typ)
Junction to Ambient
71.1°C/W
Junction to Case
96.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

