Arrow Electronic Components Online
TPS71701DCKR|TI|simage
TPS71701DCKR|TI|limage
Linear Regulators

TPS71701DCKR

LDO Regulator Pos 0.9V to 6.2V 0.15A 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Process Technology
    0.4um
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.9 to 6.2
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.3@150mA
  • Line Regulation
    125uV/V(Typ)
  • Load Regulation
    70uV/mA(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.1
  • Junction to Ambient
    279.2°C/W
  • Junction to Case
    57.5°C/W
  • Special Features
    Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources