Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS715AXXEVM-065

TPS715A Linear Regulator 3.133V to 3.465V/4.9V to 5.1V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    3.133 to 3.465/4.9 to 5.1
  • Output Current (mA)
    80
  • Input Voltage Range
    3VDC to 24VDC
  • Supported Device
    TPS715A
Order Quantity

Documentation and Resources

Datasheets
Design resources