Linear Regulators
TPS71401DRVT
LDO Regulator Pos 1.2V to 8.8V 0.08A Automotive 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.3
Output Type
Adjustable
Output Voltage (V)
1.2 to 8.8
Maximum Output Current (A)
0.08
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
1.3@80mA
Line Regulation
5mV(Typ)
Load Regulation
30mV(Typ)
Maximum Power Dissipation (mW)
1540
Junction to Ambient
79.5°C/W
Junction to Case
110.5°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

