Arrow Electronic Components Online
TPS71401DRVR|TI|simage
TPS71401DRVR|TI|limage
Linear Regulators

TPS71401DRVR

LDO Regulator Pos 1.205V to 8.8V 0.08A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.205 to 8.8
  • Maximum Output Current (A)
    0.08
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    1.3@80mA
  • Line Regulation
    5mV(Typ)
  • Load Regulation
    30mV(Typ)
  • Maximum Power Dissipation (mW)
    1540
  • Junction to Ambient
    79.5°C/W
  • Junction to Case
    110.5°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources