Linear Regulators
TPS71401DCKT
LDO Regulator Pos 1.205V to 8.8V 0.08A 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.3
Output Type
Adjustable
Output Voltage (V)
1.205 to 8.8
Maximum Output Current (A)
0.08
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
1.3@80mA
Line Regulation
5mV(Typ)
Load Regulation
30mV(Typ)
Maximum Power Dissipation (mW)
320
Maximum Junction Ambient Thermal Resistance
253.8°C/W
Maximum Junction Case Thermal Resistance
73.7°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

