Power Management Development Boards and Kits
TPS71401DCKEVM-425
TPS71401 Linear Regulator 2.5V/2.7V/3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
2.5(Typ)|2.7(Typ)|3.3(Typ)|5(Typ)
Output Current (mA)
80
Input Voltage Range
2.5VDC to 10VDC
Supported Device
TPS71401
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125