Arrow Electronic Components Online
TPS71257DRCT|TI|simage
TPS71257DRCT|TI|limage
Linear Regulators

TPS71257DRCT

LDO Regulator Pos 2.85V2.85V 0.25A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Fixed
  • Output Voltage (V)
    2.85
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.23@250mA
  • Line Regulation
    0.05%/V(Typ)
  • Load Regulation
    0.8%/mA(Typ)
  • Maximum Power Dissipation (mW)
    1920
  • Junction to Ambient
    49.6°C/W
  • Junction to Case
    70°C/W
  • Special Features
    Thermal Shutdown Protection|Excellent Line and Load Regulation|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources