Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.97
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.0075@10mA, 0.095@100mA, 0.45@500mA
Line Regulation
23mV
Load Regulation
60mV
Maximum Quiescent Current (mA)
0.39
Maximum Power Dissipation (mW)
725
Maximum Junction Ambient Thermal Resistance
94°C/W
Special Features
Sleep Mode, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPS71025
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

