Power Management Development Boards and Kits
TPS70933EVM-110
TPS70933 Linear Regulator Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Input Voltage Range
2.5VDC to 30VDC
Supported Device
TPS70933

