Linear Regulators
TPS70751PWPG4
LDO Regulator Pos 1.8V3.3V 0.25A/0.125A 20-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.8|3.3
Maximum Output Current (A)
0.25|0.125
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.14@250mA
Line Regulation
0.01%(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.23
Maximum Power Dissipation (mW)
4115
Junction to Ambient
32.6°C/W
Special Features
Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

