Linear Regulators
TPS70402PWP
LDO Regulator Pos 1.22V to 5.5V 1A/2A 24-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.22 to 5.5
Maximum Output Current (A)
2|1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.25@1A
Reference Voltage (V)
1.22(Typ)
Line Regulation
0.01%V(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.25
Maximum Power Dissipation (mW)
4115
Special Features
Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

