Linear Regulators
TPS70148PWPR
LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.5|3.3
Maximum Output Current (A)
0.5|0.25
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.275@500mA
Reference Voltage (V)
1.22(Typ)
Line Regulation
0.01%(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.23
Junction to Ambient
74.1°C/W
Junction to Case
43.1°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

