DC to DC Converter and Switching Regulator Chip
TPS6755IPE4
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Inverting
Output Type
Adjustable
Maximum Switching Frequency (kHz)
160(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-4.75 to -5.25
Maximum Output Current (A)
0.27(Typ)
Maximum Output Power (W)
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
9
Operating Supply Voltage Range (V)
2.7 to 9
Line Regulation
0.4%(Typ)
Load Regulation
0.4%(Typ)
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

