Arrow Electronic Components Online
TPS6755IDRG4|TI|simage
TPS6755IDRG4|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS6755IDRG4

Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    160(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -4.75 to -5.25
  • Maximum Output Current (A)
    0.27(Typ)
  • Maximum Output Power (W)
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    9
  • Operating Supply Voltage Range (V)
    2.7 to 9
  • Line Regulation
    0.4%(Typ)
  • Load Regulation
    0.4%(Typ)
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources