DC to DC Converter and Switching Regulator Chip
TPS6735IP
Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting
Output Type
Fixed
Maximum Switching Frequency (kHz)
160(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-5
Maximum Output Current (A)
0.27(Typ)
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
6.2
Operating Supply Voltage Range (V)
4 to 6.2
Typical Switch Current (A)
2
Line Regulation
0.2%(Typ)
Load Regulation
0.2%(Typ)
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.35 mm
Package Length
9.59 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

