DC to DC Converter and Switching Regulator Chip
TPS6735IDRG4
Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Inverting
Output Type
Fixed
Maximum Switching Frequency (kHz)
160(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-5
Maximum Output Current (A)
0.27(Typ)
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
6.2
Operating Supply Voltage Range (V)
4 to 6.2
Typical Switch Current (A)
2
Line Regulation
0.2%(Typ)
Load Regulation
0.2%(Typ)
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

