Arrow Electronic Components Online
TPS6735ID|TI|simage
TPS6735ID|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS6735ID

Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    160(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -5
  • Maximum Output Current (A)
    0.27(Typ)
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    6.2
  • Operating Supply Voltage Range (V)
    4 to 6.2
  • Typical Switch Current (A)
    2
  • Line Regulation
    0.2%(Typ)
  • Load Regulation
    0.2%(Typ)
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources