Arrow Electronic Components Online
TPS6734ID|TI|simage
TPS6734ID|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS6734ID

Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    170(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    12.12
  • Maximum Output Current (A)
    0.15(Typ)
  • Minimum Input Voltage (V)
    2.7
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    11
  • Operating Supply Voltage Range (V)
    2.7 to 12
  • Line Regulation
    0.2%(Typ)
  • Load Regulation
    0.0042%(Typ)
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources