Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Power Management IC
Input Voltage (V)
4.5 to 5.5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.3(Max)
Package Width
1.6(Max)
Package Length
2.8(Max)
PCB changed
28
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
28
Family/Series
TPS66121
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

