Arrow Electronic Components Online
TPS65994AERSLR|TI|simage
TPS65994AERSLR|TI|limage
USB Interface ICs

TPS65994AERSLR

High Speed USB Type-C power Delivery Controller USB 3.0 3.3V/5V T/R 48-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type-C power Delivery Controller
  • USB Transceiver
    No
  • USB Speed Type
    High Speed
  • Maximum Clock Frequency (MHz)
    0.1
  • Protocols Supported
    USB 3.0
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    3|4.9
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources