Arrow Electronic Components Online
TPS65983BAZBHR|TI|limage
TPS65983BAZBHR|TI|simage
USB Interface ICs

TPS65983BAZBHR

Low Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R 96-Pin NFBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type-C and USB PD Controller and Power Switch
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed
  • Maximum Data Rate (Mbps)
    1.5
  • Protocols Supported
    USB 2.0/USB 3.0/USB 3.1
  • Interface Type
    I2C/GPIO/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.85
  • Maximum Operating Supply Voltage (V)
    3.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65 mm
  • Package Width
    6.1(Max) mm
  • Package Length
    6.1(Max) mm
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    96
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources