Power Management Development Boards and Kits
TPS65980EVM
TPS65980 PMIC Solution 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
3
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
3500
Input Voltage Range
2.5VDC to 15.75VDC
Supported Device
TPS65980

