Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Power Management Unit
Maximum Switching Frequency (kHz)
3200(Typ)
Input Voltage (V)
3.6
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Maximum Storage Temperature (°C)
125
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
0.69(Max)
Package Width
7.08(Max)
Package Length
7.08(Max)
PCB changed
209
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
209
Lead Shape
Ball
Order Quantity

