Arrow Electronic Components Online
TPS65950A2ZXNR|TI|simage
TPS65950A2ZXNR|TI|limage
PMICソリューション

TPS65950A2ZXNR

Power Management Unit 2.7V to 4.5V 209-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    3200(Typ)
  • Input Voltage (V)
    3.6
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.69(Max)
  • Package Width
    7.08(Max)
  • Package Length
    7.08(Max)
  • PCB changed
    209
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    209
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources