PMIC Solutions
TPS6594141BRWERQ1
Buck Regulator with LDO 2.8V to 5.5V 56-Pin VQFNP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Function
Buck Regulator with LDO
Maximum Switching Frequency (kHz)
2400
Input Voltage (V)
2.8 to 5.5
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.81(Max)
Package Width
8.15(Max)
Package Length
8.15(Max)
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFNP EP
Pin Count
56

