Arrow Electronic Components Online
TPS65940400RWERQ1|TI|simage
TPS65940400RWERQ1|TI|limage
PMIC Solutions

TPS65940400RWERQ1

Buck Regulator with LDO 2.8V to 5.5V 56-Pin VQFNP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Buck Regulator with LDO
  • Maximum Switching Frequency (kHz)
    2400
  • Input Voltage (V)
    2.8 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.81(Max)
  • Package Width
    8.15(Max)
  • Package Length
    8.15(Max)
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    VQFNP EP
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources