Arrow Electronic Components Online
TPS65930400RWERQ1|TI|simage
TPS65930400RWERQ1|TI|limage
PMIC Solutions

TPS65930400RWERQ1

Power Management IC 3V to 5.5V 56-Pin VQFNP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    2200|4400
  • Input Voltage (V)
    3 to 5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.81(Max) mm
  • Package Width
    8.15(Max) mm
  • Package Length
    8.15(Max) mm
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    VQFNP EP
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources