Arrow Electronic Components Online
TPS65920A2ZCH|TI|limage
TPS65920A2ZCH|TI|simage
PMIC Solutions

TPS65920A2ZCH

Power Management Unit 2.7V to 4.5V 139-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    3200(Typ)
  • Input Voltage (V)
    2.7 to 4.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Maximum Storage Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    0.89
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    139
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    139
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources