Arrow Electronic Components Online
No Image Available
PMIC Solutions

TPS659121YFFT

Application Processors 2.7V to 5.5V 81-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Application Processors
  • Maximum Switching Frequency (kHz)
    2800(Typ)
  • Input Voltage (V)
    2.7 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Width
    3.6
  • Package Length
    3.6
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    81
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources