Arrow Electronic Components Online
TPS659112A2NMAR|TI|limage
TPS659112A2NMAR|TI|simage
PMIC Solutions

TPS659112A2NMAR

Integrated Power Management 2.7V to 5.5V 98-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Integrated Power Management
  • Maximum Switching Frequency (kHz)
    3300
  • Input Voltage (V)
    3.8
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    6.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    98
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    98
Order Quantity

Documentation and Resources

Datasheets
Design resources