Arrow Electronic Components Online
TPS6590378ZWST|TI|simage
TPS6590378ZWST|TI|limage
PMIC Solutions

TPS6590378ZWST

Application Processors 3.135V to 5.25V 169-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Application Processors
  • Maximum Switching Frequency (kHz)
    2200(Typ)
  • Input Voltage (V)
    3.8
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.8
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    169
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources