PMIC Solutions
TPS658640ZGUT
Fully Integrated Solution for Handheld Devices 2.3V to 5.5V 169-Pin BGA MICROSTAR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Fully Integrated Solution for Handheld Devices
Input Voltage (V)
2.3 to 5.5
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
169
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
169
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

