Power Management Development Boards and Kits
TPS658640EVM-747
TPS658640 PMIC Solution 0.725V to 1.5V/1.25V to 3.3V/1.7V to 2.475V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Output Voltage Range (VDC)
0.725 to 1.5|1.25 to 3.3|1.7 to 2.475
Output Current (mA)
1500|2000
Input Voltage Range
3VDC to 5.5VDC
Supported Device
TPS658640
We don't have prices now, please check later.
Order Quantity

