Arrow Electronic Components Online
TPS658629IZWSRQ1|TI|limage
TPS658629IZWSRQ1|TI|simage
PMIC Solutions

TPS658629IZWSRQ1

Power Management Unit 2.9V to 5.5V Automotive AEC-Q100 169-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Power Management Unit
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    12 mm
  • Package Length
    12 mm
  • PCB changed
    169
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    169
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources